What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRU2016-1R0Y

Inductor Power Shielded Wirewound 1uH 30% 100KHz 8Q-Factor Ferrite 2.2A 0.06Ohm DCR T/R
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU2016-1R0Y.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.78%

CAD Models

Download Bourns SRU2016-1R0Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENNRS6012T1R0NMGJV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.4A 60mOhm DCR 2424 Automotive T/R
Ind Power Semi-Shielded Wirewound 1uH 30% 100KHz Ferrite 2.3A 1212 T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.8A 0.0125Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.7A 0.043Ohm DCR 1211 T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.7A 0.035Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.45A 0.036Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRU2016-1R0Y provided by its distributors.

Inductor Power Shielded Wirewound 1uH 30% 100KHz 8Q-Factor Ferrite 2.2A 0.06Ohm DCR T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1111
Ind2.8X2.8X1.65Mm,1Uh30%2.2A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRU2016-1R0Y
FIXED IND 1UH 2.2A 60 MOHM SMD
100KHz 250MHz 1.6A 2.2A 8@7.96MHz 1¦ÌH 60m¦¸ ¡À30% , 2.8mm*2.8mm*1.8mm
SRU2016 Nonstandard 0.110Lx0.110W 2.80mmx2.80mm 1muH
POWER INDUCTOR SMD SHIELDED 1UH
2.2A 1uH ±30% 1.6A Power Inductors ROHS
CHOKE, POWER, SHIELDED, 1UH; Inductor Type:Shielded Power Choke; Inductance:1µH; Tolerance, Inductance:± 30%; Resistance:60mohm; Self Resonant Frequency:250MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:8; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:1.6A; External Depth:1.8mm; External Length / Height:2.8mm; Max RMS Current:2.2A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:7.96MHz; Width, External:2.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.