Bourns SRU1063A-220Y

Ind Power Shielded Wirewound 22uH 30% 100kHz 15Q-Factor Ferrite 3A T/R
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1063A-220Y.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 30% 100KHz 15Q-Factor Ferrite 3A 0.06Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.3A 72mOhm DCR 4141 Automotive T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 23Q-Factor Ferrite 3.5A 0.043Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 3.4A 0.053Ohm DCR T/R
TAIYO YUDENNRS8030T220MJGJ
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
TAIYO YUDENNRS8040T220MJGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRU1063A-220Y provided by its distributors.

Ind Power Shielded Wirewound 22uH 30% 100kHz 15Q-Factor Ferrite 3A T/R
Avnet Japan
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
100KHz 10MHz 3.2A 3A 15@2.52MHz 22¦ÌH 60m¦¸ ¡À30% 4-SMD 10mm*10mm*6.8mm
INDUCTORS, FIXED, 22UH 30% 3A SHDSMD AEC-Q200
3A 22uH ±30% 3.2A SMD-4P,10x10mm Power Inductors ROHS
SRU1063A 4-SMD 0.394Lx0.394W 10.00mmx10.00mm 22muH
Bourns SRU1063A-220Y 巻線チップインダクタ
Inductor, Aec-Q200, 22Uh, 3A, 30%; Inductance:22Μh; Rms Current (Irms):3A; Inductor Construction:Shielded; Saturation Current (Isat):3.2A; Product Range:Sru1063A Series; Power Inductor Case:10Mm X 10Mm X 6.5Mm Rohs Compliant: Yes |Bourns, Inc. SRU1063A-220Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1063A-220Y.
  • SRU1063A220Y