Bourns SRP7030CA-8R2M

Inductor, Aec-Q200, 8.2Uh, Shld, 5.9A Rohs Compliant: Yes |Bourns, Inc. SRP7030CA-8R2M
$ 0.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030CA-8R2M.

IHS

Datasheet4 pages7 years ago

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.989
$ 1.164
Stock
17,558
9,487
Authorized Distributors
6
6
Inductance
8.2 µH
8.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
48.73 mΩ
48.73 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bourns SRP7030CA-8R2M provided by its distributors.

Inductor, Aec-Q200, 8.2Uh, Shld, 5.9A Rohs Compliant: Yes |Bourns, Inc. SRP7030CA-8R2M
General Purpose Inductor, 8.2uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 3130
Inductor Power Shielded 8.2uH 20% 12MHz Automotive 2-Pin Surface Mount T/R
Avnet Japan
ROHS3Compliant Wirewound Active Tape & Reel (TR) fixed air core inductor -55C~155C 12MHz 48.73mOhm Max 8.2muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030CA8R2M