Bourns SRP7028AA-R82M

Power Inductor, 820Nh, Shielded, 14A Rohs Compliant: Yes |Bourns, Inc. SRP7028AA-R82M
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7028AA-R82M.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.609
$ 0.532
Stock
16,459
521,228
Authorized Distributors
6
6
Inductance
820 nH
820 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
6 mΩ
6 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRP7028AA-R82M provided by its distributors.

Power Inductor, 820Nh, Shielded, 14A Rohs Compliant: Yes |Bourns, Inc. SRP7028AA-R82M
General Purpose Inductor, 0.82uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2826
Inductor Power Shielded Wirewound 0.82uH 20% 100KHz 10Q-Factor Metal Alloy Powder 14A 0.006Ohm DCR Automotive AEC-Q200 T/R
100KHz 50MHz 16A 14A 10@100kHz 820nH 6m¦¸ ¡À20% 7028 , 7.1mm*6.6mm*3mm
FIXED IND 820NH 14A 6 MOHM SMD
POWER INDUCTOR, 820NH, SHIELDED, 14A;
Bourns SRP7028AA-R82M パワーインダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.