Bourns SRP5030CA-1R5M

Ind Power Shielded Wirewound 1.5uH 20% 100kHz Metal Alloy Powder 10.5A (5.5 X 5.3 X 2.9mm) T/R
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030CA-1R5M.

IHS

Datasheet5 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-36.64%

CAD Models

Download Bourns SRP5030CA-1R5M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 1.016
Stock
25,727
21,090
Authorized Distributors
6
6
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
11.2 mΩ
11.2 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRP5030CA-1R5M provided by its distributors.

Ind Power Shielded Wirewound 1.5uH 20% 100kHz Metal Alloy Powder 10.5A (5.5 X 5.3 X 2.9mm) T/R
Avnet Japan
General Purpose Inductor, 1.5uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2221
100KHz 38MHz 14A 10.5A 1.5¦ÌH 11.2m¦¸ ¡À20% SMD,5.3X5.5MM , 5.5mm*5.3mm*3.1mm
FIXED IND 1.5UH 10.5A 11.2 MOHM
IND,5.5X5.3X2.9MM,1.5UH20%,10.5A, SHD, SMD
SRP5030CA Nonstandard 0.217Lx0.209W 5.50mmx5.30mm 1.5muH
8A 1.5uH ±20% 14A SMD,5.3x5.5mm Power Inductors ROHS
Inductor, 1.5Uh, Shielded, 10.5A; Inductance:1.5Μh; Rms Current (Irms):10.5A; Inductor Construction:Shielded; Saturation Current (Isat):14A; Product Range:Srp5030Ca Series; Inductor Case/Package:-; Dc Resistance Max:0.0112Ohm Rohs Compliant: Yes |Bourns, Inc. SRP5030CA-1R5M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP5030CA1R5M