
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SRP5020TA-100M | 2,735 | 5 | Cut Tape | ||||||||
| TTI | SRP5020TA-100M | 0 | 3K | Tape & Reel | 18h | |||||||
| Onlinecomponents.com | SRP5020TA-100M | 0 | 750 | Bulk | ||||||||
| Avnet | SRP5020TA-100M | 0 | 3K | 2d | ||||||||
| RS (Formerly Allied Electronics) | SRP5020TA-100M | 0 | 3K | Bulk | 7h |
Download Bourns SRP5020TA-100M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns SRP5020TA-100M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: