Bourns SRP3012TA-100M

ROHS3Compliant Wirewound Active e3 fixed air core inductor -40C~150C 23MHz 550mOhm Max 10muH
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP3012TA-100M.

IHS

Datasheet5 pages6 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-13.54%

CAD Models

Download Bourns SRP3012TA-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bourns SRP3012TA-100M provided by its distributors.

ROHS3Compliant Wirewound Active e3 fixed air core inductor -40C~150C 23MHz 550mOhm Max 10muH
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal Alloy Powder 1A 0.55Ohm DCR Automotive AEC-Q200 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 1413
100KHz 23MHz 1.4A 1A 18 10¦ÌH 550m¦¸ ¡À20% 2-SMD 3.5mm*3.2mm*1.2mm
FIXED IND 10UH 1A 550 MOHM SMD
1A 10uH ±20% 1.4A SMD,3.5x3.2mm Power Inductors ROHS
IND,3.5X3.2X1MM,10UH,20%,1A, SHD, SMD
Inductor, 10Uh, Shielded, 1A; Inductance:10Μh; Rms Current (Irms):1A; Inductor Construction:Shielded; Saturation Current (Isat):1.4A; Product Range:Srp3012Ta Series; Inductor Case/Package:-; Dc Resistance Max:0.55Ohm Rohs Compliant: Yes |Bourns, Inc. SRP3012TA-100M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP3012TA100M