Bourns SRN2010TA-2R2M

Ind Power Semi-Shielded Wirewound 2.2uH ±20% 1MHz 14 Q-Factor Ferrite 1.2A T/R
$ 0.158
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN2010TA-2R2M.

IHS

Datasheet4 pages3 years ago

JRH Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.16%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.3A 2512 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.5A 1008 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.3A 2012 T/R
TAIYO YUDENMAMK2520T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 1.9A 0.11Ohm DCR 1008 T/R
TAIYO YUDENNRH2412T2R2MNGH
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1A 0.168Ohm DCR T/R
TAIYO YUDENLBR2012T2R2M
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.26A 0.169Ohm DCR 0805 T/R

Descriptions

Descriptions of Bourns SRN2010TA-2R2M provided by its distributors.

Ind Power Semi-Shielded Wirewound 2.2uH ±20% 1MHz 14 Q-Factor Ferrite 1.2A T/R
Avnet Japan
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Ind,1.6X2X1Mm,2.2Uh20%,1.2A,semi-Shdsmd Rohs Compliant: Yes
1MHz 100MHz 1.26A 1.2A 14@1MHz 2.2¦ÌH 145m¦¸ ¡À20% 0806 2mm*1.6mm*1mm
INDUCTORS, FIXED, 2.2UH 20% 1.2A NON-SHDSMD AEC-Q200
FIXED IND 2.2UH 1.2A 145MOHM SMD
Power Inductors – SMD; BOURNS; SRN2010TA-2R2M; 2.2 µH; 145 mOhm
SRN2010TA 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 2.2muH
1.2A 2.2uH ±20% 1.26A 0806 Power Inductors ROHS
SRN POWER SEM-SH IND 2.2UH 20%
Bourns SRN2010TA-2R2M 巻線チップインダクタ
INDUCTOR, 2.2UH, 1.2A, 20%, AEC-Q200; Inductance: 2.2µH; RMS Current (Irms): 1.2A; Inductor Construction: Semishielded; Saturation Current (Isat): 1.26A; Product Range: SRN2010TA Series; Power Inductor Case: 2mm x 1.6mm x 1mm; DC Resistance Max: 0.145ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN2010TA-2R2M.
  • SRN2010TA2R2M