Bourns SRF1280-150M

Inductor Power Shielded Wirewound 15uH/60uH 20% 100KHz Ferrite 5.03A/2.51A 0.0333Ohm/0.129Ohm DCR T/R
$ 1.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1280-150M.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Master Electronics

Factory Futures

Farnell

Inventory History

3 month trend:
-2.99%

CAD Models

Download Bourns SRF1280-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.032
$ 1.21
Stock
56,900
328,919
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
33.3 mΩ
33.3 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A 27mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 5.8A 0.032Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.9A 0.0423Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.5A 48mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.1A 32.4mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRF1280-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH/60uH 20% 100KHz Ferrite 5.03A/2.51A 0.0333Ohm/0.129Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
SRF1280 WIREWOUND SMDINDUCTOR W/FERRITECORE,15(PARALLEL)UH,60(SER)UH +/-20% DUAL
Inductor, Coupled, 15 uH, 33.3 Milliohm, 5.03 A, 12.5mm x 12.5mm x 8mm
INDUCT ARRAY 2 COIL 15UH SMD / Shielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 33.3mOhm Max DC Resistance (DCR) - Parallel 5.03 A Nonstandard
Power Inductor, 15Uh, 5.03A, 20%; Product Range:Srf1280 Series; Inductance, Parallel:15Μh; Rms Current, Parallel:5.03A; Saturation Current, Parallel:9.66A; Dc Resistance Max, Parallel:0.0333Ohm; Product Length:12.5Mm; Inductance:15Μhrohs Compliant: Yes |Bourns, Inc. SRF1280-150M
INDUCTOR, POWER, DUAL, 15UH PARA.; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0333ohm; DC Current Rating:5.03A; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonant Frequency:100kHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1280-150M.