Bourns SMLJ54CA

Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ54CA.

TME

Datasheet6 pages3 years ago

Factory Futures

Electro Sonic

Newark

Inventory History

3 month trend:
-8.14%

CAD Models

Download Bourns SMLJ54CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ51CA
Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ43CA
43.2A 3kW 69.4V 47.8V Bidirectional 43V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ54CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ54CA; 87.1 V; 34.4 A; 54 V; 60 V - 66.3 V
Diode TVS Single Bi-Directional 54V 3KW 2-Pin DO-214AB Plastic T/R
LittelfuseSMDJ48CA
SMDJ Series 6.5 W 58.9 V Bi-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of Bourns SMLJ54CA provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 54V 3KW 2-Pin DO-214AB
34.4A 3kW 87.1V 60V 54V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 54VWM 87.1VC DO214AB
Diode, Full Reel; Product Range:Smlj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:54V; Clamping Voltage Max:87.1V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:60V; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SMLJ54CA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.