Bourns SF-1206S200-2

Single Fuse, Surface Mount, 2.00 Amp, 38 Ohm, Slow Blow Fuse | Bourns SF-1206S200-2
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-1206S200-2.

ODG (Origin Data Global)

Datasheet5 pages4 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.25%

CAD Models

Download Bourns SF-1206S200-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel Fuse0697W2500-02
Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697W2500-01
Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Littelfuse39812500000
Electric Fuse, Medium Time Lag Blow, 2.5A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Schurter3413.0220.22
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
Bel Fuse0685T2500-01
Fuse Chip Slow Blow Acting 2.5A 63V SMD Solder Pad 1206 3.2 X 0.51 X 0.63mm Ceramic Automotive
Schurter3413.0120.22
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 1206 Glass T/R cULus

Descriptions

Descriptions of Bourns SF-1206S200-2 provided by its distributors.

SINGLE FUSE, SURFACE MOUNT, 2.00 AMP, 38 OHM, SLOW BLOW FUSE | Bourns SF-1206S200-2
Electric Fuse, Slow Blow, 2A, 63VDC, 50A (IR), Surface Mount, 1206
SMD-Fuse SMD 1206, 2 A, T, 63 V (DC), 50 A breaking capacity, SF-1206S200-2
SMD Fuse, Slow Blow, 2 A, 63 VDC, 1206 [3216 Metric], SF-1206S
Fuse, 2A, 63Vdc, Smd, Slow Blow, Full Reel; Fuse Current:2A; Blow Characteristic:Slow Blow; Voltage Rating Vac:-; Voltage Rating Vdc:32V; Fuse Case Style:1206 [3216 Metric]; Product Range:Singlfuse Sf-1206S Series Rohs Compliant: Yes |Bourns, Inc. SF-1206S200-2.
Length mm = 3.2 / Width mm = 1.6 / Rated Current A = 2 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - DC V = 63 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -20 / Fuse Characteristic = Time Lag T / Standards Met = UL Listed / Series = SF-1206S

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-1206 S 200-2
  • SF-1206S200-2.