Bourns SF-0603SP700M-2

Fuse Chip Slow Blow Acting 7A 32V SMD Solder Pad 0603 Ceramic T/R
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-0603SP700M-2.

IHS

Datasheet6 pages4 years ago

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.671
$ 0.742
Stock
55,382
44,153
Authorized Distributors
6
6
Current Rating
7 A
7 A
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2019-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SF-0603SP700M-2 provided by its distributors.

Fuse Chip Slow Blow Acting 7A 32V SMD Solder Pad 0603 Ceramic T/R
Electric Fuse, Time Lag Blow, 7A, 32VDC, 80A (IR), Surface Mount, 0603
PTC fuse, self-resetting, SMD 0603, 32 V (DC), 7 A, SF-0603SP700M-2
SMD Fuse, Time Delay, 7 A, 32 VDC, 0603 [1608 Metric], SF-0603SP-M
32V 5A2S 80A Board Mount (Cartridge Style Excluded) 7A 0603 1.6mm*800¦Ìm*800¦Ìm
FUSE, SMD, 7A, TIME DELAY, 0603; Fuse Current: 7A; Product Range: SinglFuse SF-0603SPxxxM Series; Voltage Rating VAC: -; Voltage Rating V DC: 32V; Blow Characteristic: Time Delay; Fuse Case Style: 0603; Breaking Capacity Current AC: -; Breaking Capacity Current DC: 80A; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF0603SP700M2