Bourns SF-0603S160-2

Fuse Chip Slow Blow Acting 1.6A 32V SMD Solder Pad 0603 Ceramic T/R UL
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-0603S160-2.

HQonline

Datasheet5 pages4 years ago

Electro Sonic

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+111%

CAD Models

Download Bourns SF-0603S160-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Schurter3412.0119.22
Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Schurter3414.0119.26
Usf 0402 Fuse Ff 2A/Blister Reel Rohs Compliant: Yes |Schurter 3414.0119.26
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 T/R CSA/UL
Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603
Littelfuse0440002.WR
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Littelfuse0435002.KR
Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA

Descriptions

Descriptions of Bourns SF-0603S160-2 provided by its distributors.

Fuse Chip Slow Blow Acting 1.6A 32V SMD Solder Pad 0603 Ceramic T/R UL
SMD-Fuse SMD 0603, 1.6 A, T, 32 V (DC), 50 A breaking capacity, SF-0603S160-2
Electric Fuse, Slow Blow, 1.6A, 35VAC, 32VDC, 50A (IR), Surface Mount, 0603
SMD Fuse, Slow Blow, 1.6 A, 35 VAC, 32 VDC, 0603 [1608 Metric], SF-0603S
FUSE, BOARD MOUNT, 1.6A, 32VDC 0603 | Bourns SF-0603S160-2
FUSE, SMD, 0603, 1.6A; Fuse Current: 1.6A; Product Range: SinglFuse Series; Voltage Rating VAC: -; Voltage Rating V DC: 32VDC; Blow Characteristic: Slow Blow; Fuse Case Style: 0603; Breaking Capacity Current AC: -; Breaking Cap

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-0603S160-2.