Bourns SDR2207-R78ML

Inductor Power Wirewound 780nH 20% 100KHz 30Q-Factor Ferrite 15A 2.6mOhm DCR T/R
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR2207-R78ML.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns SDR2207-R78ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.709
Stock
27,174
59,747
Authorized Distributors
6
4
Inductance
780 nH
780 nH
Tolerance
20 %
20 %
Current Rating
15 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.6 mΩ
2.6 mΩ
Q Factor
30
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 0.72uH 20% 100KHz Iron 15.5A 0.0055Ohm DCR T/R
General Purpose Inductor, 0.82uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Ind Power Shielded Wirewound 720nH 20% 100KHz Iron 20A T/R
Inductor Power Shielded Wirewound 750nH 20% 100KHz Metal 11.3A 9.35mOhm DCR Blister T/R
Ind High Current Shielded Wirewound 820nH 20% 200KHz 13A T/R

Descriptions

Descriptions of Bourns SDR2207-R78ML provided by its distributors.

Inductor Power Wirewound 780nH 20% 100KHz 30Q-Factor Ferrite 15A 2.6mOhm DCR T/R
General Purpose Inductor, 0.78uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
100KHz 104MHz 30A 15A 30@5MHz 780nH 2.6m¦¸ ¡À20% SMD,22X15MM , 22mm*15mm*7.8mm
FIXED IND 780NH 15A 2.6 MOHM SMD
SDR2207 Nonstandard 0.866Lx0.591W 22.00mmx15.00mm 780nH
Ind22X15X7Mm,0.78Uh20%15A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns, Inc. SDR2207-R78ML
15A 780nH ±20% 30A SMD,22x15mm Power Inductors ROHS
INDUCTOR, 780NH, 20%, 15A, SMD; Inductance: 780nH; RMS Current (Irms): 15A; Inductor Construction: Unshielded; Saturation Current (Isat): 30A; Product Range: SDR2207 Series; Power Inductor Case: 22mm x 15mm x 7mm; DC Resistance Max: 0.0026ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Q Factor: 30; Q Test Frequency: 5MHz; Self Resonant Frequency Min: 104MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR2207R78ML