Bourns SDR2207-121KL

General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 8759
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR2207-121KL.

Farnell

Datasheet3 pages7 years ago

Newark

CAD Models

Download Bourns SDR2207-121KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 120uH 10% 100KHz 20Q-Factor Ferrite 1.8A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 10% 1KHz 26Q-Factor Ferrite 1.65A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 10% 1KHz 16Q-Factor Ferrite 1.95A 0.2Ohm DCR T/R
Ind 120.00 Uh 2.000 A 127.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-121K
Inductor Power Unshielded Drum Core 120uH 10% 1KHz Ferrite 1.5A 0.2Ohm DCR Pin Bulk

Descriptions

Descriptions of Bourns SDR2207-121KL provided by its distributors.

General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 8759
FIXED IND 120UH 1.6A 230MOHM SMD
1.6A 120uH ±10% 3A SMD,15x22mm Power Inductors ROHS
Surface Mount Power Inductor, Sdr2207 Series, 120 H, 10%, Unshielded, 0.23 Ohm, 1.6 A Rohs Compliant: Yes |Bourns, Inc. SDR2207-121KL
INDUCTOR, 120UH, 10%, 1.6A, SMD; Inductance: 120µH; RMS Current (Irms): 1.6A; Inductor Construction: Unshielded; Saturation Current (Isat): 3A; Product Range: SDR2207 Series; Power Inductor Case: 22mm x 15mm x 7mm; DC Resistance Max: 0.23ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); Q Factor: 20; Q Test Frequency: 2MHz; Self Resonant Frequency Min: 6MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.