Bourns PWR263S-20-4R70J

Res Thick Film 4.7 Ohm 5% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
$ 1.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-20-4R70J.

IHS

Datasheet4 pages5 years ago
Datasheet3 pages14 years ago

Electro Sonic

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
-3.87%

CAD Models

Download Bourns PWR263S-20-4R70J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns PWR263S-20-4R70J provided by its distributors.

Res Thick Film 4.7 Ohm 5% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
20W Thick Film Resistors ±100ppm/℃ ±5% 4.7Ω D2PAK Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 20W, 4.7ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035
PWR263 THICK FILM HIGH POWER, SURFACE MOUNT, TO-263 4.7OHM +/-5% 20W +/-100PPM/C
RESISTOR, 20W, 5%, 4R7; Resistance:4.7ohm; Resistance Tolerance:± 5%; Power Rating:20W; Voltage Rating:250V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-263 (D2PAK); Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:10.4mm; External Length / Height:4.5mm; External Width:10.1mm; Operating Temperature Range:-55°C to +155°C; Package / Case:D2-PAK; Series:PWR263
Resistance:4.7Ohm; Product Range:Pwr263S Series; Resistor Case/Package:To-263 (D2Pak); Power Rating:20W; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Temperature Coefficient:± 100Ppm/°C; Product Length:10.1Mm Rohs Compliant: Yes |Bourns PWR263S-20-4R70J.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR263S-20-4R70J.