Bourns PTVS15-058C-TH

15kA@8/20us 110V 64V Unidirectional 58V Plugin ESD and Surge Protection (TVS/ESD) ROHS
$ 28.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTVS15-058C-TH.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

10kA@8/20us 110V 64V 58V Plugin ESD and Surge Protection (TVS/ESD) ROHS
3kA@8/20us 110V 64V Bidirectional 58V Plugin ESD and Surge Protection (TVS/ESD) ROHS
High Current Bidirectional TVS Diode Protector;10kA,58V,Surface Mount
LittelfuseAK3-058C
TVS DIODE 58VWM 110VC AXIAL / 110V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Littelfuse20KPA68CA
20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
LittelfuseAK15-058C
AK15 Series 110 V Clamp 15000A (15kA) (8/20µs) Ipp Through Hole Axial TVS Diode

Descriptions

Descriptions of Bourns PTVS15-058C-TH provided by its distributors.

15kA@8/20us 110V 64V Unidirectional 58V Plugin ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 58V 2-Pin
POWER TVS DIODE 15KA BIDIRECTIONAL 58V
58V 15KA 110V 64V , 24.15mm*24.15mm*17.5mm
Diode, Tvs, 58V, Bi-Directional, 15Ka; Product Range:Ptvs15-Xxxc-Th Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:58V; Clamping Voltage Max:110V; Diode Case Style:-; No. Of Pins:2Pins; Minimum Breakdown Voltage:64V Rohs Compliant: Yes |Bourns, Inc. PTVS15-058C-TH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.