Bourns PTVS10-058C-SH

High Current Bidirectional TVS Diode Protector; 10kA, 58V, Surface Mount
$ 17.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTVS10-058C-SH.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-86.31%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse20KPA68CA
20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
LittelfuseAK10-076C
Tvs 10Ka Rated 76V Bi Axial/ Tray Rohs Compliant: Yes |Littelfuse AK10-076C
LittelfuseAK10-058C
TVS DIODE Trans Voltage Suppressor Diode, 10000W, 58V V(RWM), Bidirectional, 1 Element, Silicon
BournsSMCJ58CA
TVS Diode, SMCJ, Bidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMAJ58CA
Transil Diode (TVS); 400W; 58V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
BournsSMCJ6.0CA
TVS Diode, SMCJ, Bidirectional, 6 V, 10.3 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Bourns PTVS10-058C-SH provided by its distributors.

High Current Bidirectional TVS Diode Protector;10kA,58V,Surface Mount
Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 58V 2-Pin SMD
A 10 KA, 58V BI-DIRECTIONAL, OVERCOATED PTVS DIODE
10KA 58V BIDIR PWR TVS DIO SMD
Product Range:ptvs Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:58V; Clamping Voltage Vc Max:110V; Diode Case Style:smd; No. Of Pins:2Pins; Breakdown Voltage Min:64V; Breakdown Voltage Max:70V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTVS10-058C-SH.