Bourns PTL01-15R0-103B1

Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) (138 X 9.3 X 22mm) Pin Thru-Hole
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTL01-15R0-103B1.

IHS

Datasheet6 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.22%

CAD Models

Download Bourns PTL01-15R0-103B1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2017-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns PTL01-15R0-103B1 provided by its distributors.

Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) (138 X 9.3 X 22mm) Pin Thru-Hole
±20% 200mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Res POT Carbon Element 10k Ohm ±20% 1/5W (128 x 9.3 x 7mm) Panel Mount
Avnet Japan
Potentiometer, Carbon, 0.1W, 10000ohm, 20% +/-Tol
100 MM SLIDE POTENTIOMETER W/LED, RED
Bourns PTL01-15R0-103B1 スライドポテンショメータ
SLIDE POT 10K OHM 0.2W TOP 100MM
10K¦¸ ¡À20% 200mW 128mm*9.3mm*7mm
100 Mm Slide Potentiometer W/Led; Track Resistance:10Kohm; Power Rating:200Mw; Resistance Tolerance:± 20%; Product Range:Ptl Series; Track Taper:Linear; Temperature Coefficient:-; Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Bourns, Inc. PTL01-15R0-103B1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.