Bourns PM54-150M-RC

General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, 2323
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM54-150M-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+67.57%

CAD Models

Download Bourns PM54-150M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 15uH 15% 1KHz 30Q-Factor Ferrite 1.3A T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Inductor Power Chip Unshielded Wirewound 15uH 20% 1MHz Ferrite 1.4A 0.21Ohm DCR 2220 T/R
TAIYO YUDENNR4018T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.65A 0.3Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns PM54-150M-RC provided by its distributors.

General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, 2323
1KHz 20MHz 1.6A 1.3A 30@2.52MHz 15¦ÌH 140m¦¸ ¡À20% SMD,5.8X5.8MM , 5.8mm*5.8mm*4.8mm
Ind Power 15uH 20% 1KHz Ferrite T/R
FIXED IND 15UH 1.3A 140 MOHM SMD
INDUCTOR UNSHIELD 15UH 1.30A SMT
1.3A 15uH ±20% 1.6A SMD,5.8x5.8mm Power Inductors ROHS
PM54 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 15muH
POWER INDUCTOR, 15UH 1.3A 20% 25MHZ; Product Range: BOURNS JW MILLER - PM54 Series SMD Power Inductors; Inductance: 15µH; Inductance Tolerance: ± 20%; DC Resistance Max: 0.14ohm; DC Current Rating: 1.3A; Self Resonant Frequency: 25MHz
Inductor, Un-Shielded, 15Uh, 1.6A, Smd; Rango De Producto:Serie Pm54; Inductancia:15Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:0.14Ohm; Corriente Rms (Irms):1.3A; Bobina, Tipo:Smd |Bourns Jw Miller PM54-150M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM54-150M-RC.