Bourns MU1608-221Y

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.2A 0.3Ohm DCR 0603 T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MU1608-221Y.

IHS

Datasheet9 pages3 years ago

TME

Farnell

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-1.81%

CAD Models

Download Bourns MU1608-221Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ferrite Beads Multi-Layer High Current 220Ohm 25% 100MHz 0.9A 0.16Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 200mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 200mA 300mOhm DCR 0603 Paper T/R
Ind Chip Bead Multi-Layer 220Ohm 25% 100MHz Ferrite 600mA 0805 T/R
TAIYO YUDENBK1005HS241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0402 T/R
TAIYO YUDENBK1005HM241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0402 T/R

Descriptions

Descriptions of Bourns MU1608-221Y provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.2A 0.3Ohm DCR 0603 T/R
300mΩ ±25% 220Ω@100MHz 0603 Ferrite Beads ROHS
BEAD FERRITE 220 OHM 200MA 1608
200mA 220¦¸@100MHz 300m¦¸ 0603 1.6mm*800¦Ìm*1mm
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)
Ferrite Bead, 0.3 Ohm, 0.2A, 0603; Ferrite Bead Case/Package:0603 [1608 Metric]; Impedance:220Ohm; Dc Current Rating:200Ma; Product Range:Mu Series; Dc Resistance Max:300Mohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Bourns, Inc. MU1608-221Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MU1608-221Y.