Bourns MH2029-121Y

Ferrite Beads High Current Chip 120Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MH2029-121Y.

IHS

Datasheet6 pages3 years ago

Electro Sonic

TME

_legacy Avnet

Inventory History

3 month trend:
-31.87%

CAD Models

Download Bourns MH2029-121Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENBKP1005TM121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.3A 0.1Ohm DCR 0402 T/R
TAIYO YUDENBKP1005TM121-TV
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.3A 0.1Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 1.2A 0.1Ohm DCR 0402 T/R
TAIYO YUDENBKP1005TS121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.3A 0.091Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.3A 90mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 700mA 130mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Bourns MH2029-121Y provided by its distributors.

Ferrite Beads High Current Chip 120Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
100mΩ ±25% 120Ω@100MHz 0805 Ferrite Beads ROHS
BEAD FERRITE 120 OHM 2.0A 2029
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s)
Ferrite Bead, 120 Ohm, 2A, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:120Ohm; Dc Current Rating:2A; Product Range:Mh Series; Dc Resistance Max:100Mohm; Impedance Tolerance:± 25%; Product Length:2Mm Rohs Compliant: Yes |Bourns, Inc. MH2029-121Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.