Bourns MH2029-100Y

Ferrite Beads High Current Chip 10Ohm 25% 100MHz 6A 0.01Ohm DCR 0805 T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MH2029-100Y.

IHS

Datasheet6 pages3 years ago

Newark

TME

_legacy Avnet

Mouser

Inventory History

3 month trend:
+4.08%

CAD Models

Download Bourns MH2029-100Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENFBMJ2125HL8R0NT
Ferrite Beads Power Chip 8Ohm 30% 100MHz 2A 0.008Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 300mA 100mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HS100-T
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 1A 0.03Ohm DCR 0402 T/R
TAIYO YUDENBK1005LL100-T
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.5A 0.11Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 25mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 50mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Bourns MH2029-100Y provided by its distributors.

Ferrite Beads High Current Chip 10Ohm 25% 100MHz 6A 0.01Ohm DCR 0805 T/R
SMD Ferrite Bead Impedance 10ohms IDC 3.0
Ferrite Bead, 0.1 Ohm, 6A, 0805; Ferrite Case Style:0805 [2012 Metric]; Impedance:10Ohm; Dc Current Rating:6A; Product Range:Mh Series; Dc Resistance Max:0.01Ohm; Impedance Tolerance:± 25%; Product Length:2Mm; Product Width:1.2Mm Rohs Compliant: Yes |Bourns, Inc. MH2029-100Y.
Ferrite Chip, 1 Function(s), 6A, 2 Pin(s)
6A 10¦¸@100MHz 10m¦¸ 0805 2mm*1.2mm*1.1mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MH2029-100Y.