Bourns MH1608-101Y

Ferrite Beads High Current Chip 100Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MH1608-101Y.

IHS

Datasheet5 pages3 years ago

TME

element14 APAC

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
+0.35%

CAD Models

Download Bourns MH1608-101Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENBKP2125HS101-T
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 2.5A 0.04Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 2A 0.04Ohm DCR 0603 Automotive T/R
TAIYO YUDENBKP1608HS101-T
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 1.7A 0.05Ohm DCR 0603 T/R
TAIYO YUDENFBMH1608HM101-T
100 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 0.04Ohm DCR 0603 T/R

Descriptions

Descriptions of Bourns MH1608-101Y provided by its distributors.

Ferrite Beads High Current Chip 100Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R
Ferrite Bead, SMD 0603, 3 A, 40 mΩ, 100 MHz, 100 Ω, ±25 %, MH1608-101Y
Ferrite beads; BOURNS; MH1608-101Y; 0603; 990.6 µm; 100 MHz; 25 %
40mΩ ±25% 100Ω@100MHz 0603 Ferrite Beads ROHS
FERRITE BEAD 100 OHM 0603 1LN / 100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Ferrite Bead, 100 Ohm, 3A, 0603; Ferrite Bead Case/Package:0603 [1608 Metric]; Impedance:100Ohm; Dc Current Rating:3A; Product Range:Mh1608 Series; Dc Resistance Max:0.04Ohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Bourns, Inc. MH1608-101Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MH1608-101Y.