Bourns CW105550A-R10J

Inductor RF Wirewound 0.1uH 5% 150MHz 20Q-Factor Ceramic 0.12A 2.52Ohm DCR 0402 Automotive AEC-Q200 T/R
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW105550A-R10J.

IHS

Datasheet3 pages7 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.114
$ 0.301
Stock
3,544
38,998
Authorized Distributors
6
4
Inductance
100 nH
100 nH
Tolerance
5 %
5 %
Current Rating
-
100 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.52 Ω
2.52 Ω
Q Factor
20
20
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-12-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bourns CW105550A-R10J provided by its distributors.

Inductor RF Wirewound 0.1uH 5% 150MHz 20Q-Factor Ceramic 0.12A 2.52Ohm DCR 0402 Automotive AEC-Q200 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
IND RF WIREWOUND 0.1UH 5% 0.12A 0402 SMD
INDUCTOR, AEC-Q200, 100NH, 1.3GHZ, 0402;
FIXED IND 100NH 120MA 2.52OHM SM
Ind,1X.55X.5Mm,100Nh5%,0.12A, non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CW105550A-R10J
GENERAL PURPOSE INDUCTOR ROHS3Compliant Active WRAPAROUND fixed air core inductor -40C~125C 1.3GHz 2.52Ohm Max 100nH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.