What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR1206-FX-5901ELF

CR1206 FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 5.9kOhm 0.25W 1/4W
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-5901ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CR1206-FX-5901ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.015
$ 0.015
Stock
153,311
3,818,583
3,818,583
Authorized Distributors
6
6
6
Resistance
5.9 kΩ
5.9 kΩ
5.9 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-8ENF5901V
Res Thick Film 1206 5.9K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-075K9L
Res Thick Film 1206 5.9K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 5.9K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC1206FR-075K9L
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5900ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5900ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5900ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Bourns CR1206-FX-5901ELF provided by its distributors.

CR1206 FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 5.9kOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
5.9K¦¸ ¡À1% 250mW ¡À100ppm/¡æ 1206 3.2mm*1.6mm*750¦Ìm
Resistor, ruthenium Oxide,5.9Kohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns, Inc. CR1206-FX-5901ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206FX5901ELF