What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR1206-FX-56R0ELF

Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ¡À100ppm/¡ãC Pad SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-56R0ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Burklin Elektronik

Electro Sonic

X-ON

Arrow.cn

Inventory History

3 month trend:
-6.94%

CAD Models

Download Bourns CR1206-FX-56R0ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.012
$ 0.012
Stock
333,960
2,833,187
2,833,187
Authorized Distributors
6
6
6
Resistance
56 Ω
56 Ω
56 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ8ENF56R0V
Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-0756RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 56Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-0756RL
Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 51 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Bourns CR1206-FX-56R0ELF provided by its distributors.

Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ¡À100ppm/¡ãC Pad SMD T/R
Res, 56R, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Bourns, Inc. CR1206-FX-56R0ELF
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 56Ohm ±100ppm/C
SMD Resistor 1206 56Ω ±1% 250mW ±100ppm/℃

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206FX56R0ELF