Bourns CR0603-JW-391ELF

Res Thick Film 0603 390 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-JW-391ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Burklin Elektronik

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-0.50%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
$ 0.006
Stock
439,059
5,363,781
5,363,781
Authorized Distributors
6
6
6
Resistance
390 Ω
390 Ω
390 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 390 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 360 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-07390RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 390Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603JR-07390RL
Res Thick Film 0603 390 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-13390RL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
TE ConnectivityCRG0603F390R
CRG Series 0603 390 Ohm ±1 % 0.1 W ±100 ppm/°C Surface Mount Thick Film Resistor

Descriptions

Descriptions of Bourns CR0603-JW-391ELF provided by its distributors.

Res Thick Film 0603 390 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0603 390 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 390Ohm ±200ppm/C
Res, 390R, 5%, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:390Ohm; Product Range:Cr Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± 5%; Temperaturerohs Compliant: Yes |Bourns, Inc. CR0603-JW-391ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-JW-391-ELF
  • CR0603JW391ELF