
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Burklin Elektronik | 06E9391 | 22,880 | 100 | 22h | ||||||||
| DigiKey | CR0603-FX-2402ELFCT-ND | 67,051 | 1 | Cut Tape | ||||||||
| Newark | CR0603-FX-2402ELF | 0 | 25K | Tape & Reel | ||||||||
| Onlinecomponents.com | CR0603-FX-2402ELF | 0 | 10K | Bulk | ||||||||
| TTI Europe | CR0603-FX-2402ELF | 110,000 | 5K | Tape & Reel | 1d |
Download Bourns CR0603-FX-2402ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns CR0603-FX-2402ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: