
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CR0402-FX-20R0GLF | 16,620 | 10 | Cut Tape | ||||||||
| Onlinecomponents.com | CR0402-FX-20R0GLF | 9,749 | 10K | Bulk | ||||||||
| Master Electronics | CR0402-FX-20R0GLF | 9,749 | 10K | |||||||||
| DigiKey | CR0402-FX-20R0GLFCT-ND | 267,685 | 1 | Cut Tape | ||||||||
| TTI | CR0402-FX-20R0GLF | 0 | 20K | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for Bourns CR0402-FX-20R0GLF.
Download Bourns CR0402-FX-20R0GLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CR0402-FX-20R0GLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CR0402-FX-20R0GLF.