Bourns CR0402-FX-10R0GLF

Res Thick Film 0402 10 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-10R0GLF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Newark

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-2.38%

CAD Models

Download Bourns CR0402-FX-10R0GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.008
$ 0.008
Stock
39,931,609
5,087,701
5,087,701
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402FR-0710RL
Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 10Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F10R
Fixed Resistor, Thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 10 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-1310RL
Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 11 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0402-FX-10R0GLF provided by its distributors.

Res Thick Film 0402 10 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 10Ω 0402 Chip Resistor - Surface Mount ROHS
CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 10Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
SMD Resistor 0402 10Ω ±1% 1/16W ±100ppm/℃
RES, 10R, 0.0625W, 1%, THICK FILM, 0402; Resistance:10ohm; Resistance Tolerance:± 1%; Power Rating:62.5mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltag
Resistor Type = Thick Film / Resistance Ohm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/C / Termination Type = Soldering Pads / Body Height mm = 0.32 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402-FX-10R0 GLF
  • CR0402-FX-10R0-GLF
  • CR0402-FX-10R0GLF.
  • CR0402FX-10R0GLF
  • CR0402FX10R0GLF