Bourns CMF-RL50A-0

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 230VAC 3A 0.1s Radial 7.5 X 5.6mm Bulk
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CMF-RL50A-0.

HQonline

Datasheet3 pages3 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+30.49%

CAD Models

Download Bourns CMF-RL50A-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-07-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

B59990 Series 55 Ohm 50 mA ±25 % PTC Thermistor for Overcurrent Protection
VishaySL1050002
NTC Thermistor, 50ohm, Through Hole Mount
VishaySL0850001
NTC Thermistor, 8J, 50ohm, Through Hole Mount
NTC Thermistor, 50ohm, Through Hole Mount
NTC-Resistor wired up [BC Components] NTCLE100E3479JB0 NTC-Resistor wired up
VishaySL1547003
NTC Thermistor, 47ohm, Through Hole Mount

Descriptions

Descriptions of Bourns CMF-RL50A-0 provided by its distributors.

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 230VAC 3A 0.1s Radial 7.5 X 5.6mm Bulk
PTC fuse, self-resetting, radial, 230 V (AC), 3 A, 150 mA (trip), 65 mA (hold), CMF-RL50A-0
Radial Resettable Fuse, PPTC, CMF-RL, 230 VAC, 50 mA, 100 mA, 100 ms, Round
PTC Resettable Fuse, 50ohm, Through Hole Mount
PTC RESET FUSE 220V 50MA RADIAL / Ceramic PTC Resettable Fuse 220V (600V Int) 50 mA Ih Through Hole Radial, Disc
PTC Resettable Fuse 220VAC Bulk
Avnet Japan
Resistance Max. Ohm = 50 / Voltage Rating V = 230 / Wire Diameter mm = 0.6 / Trip Current mA = 100 / Operating Temperature Max. °C = 125 / Time to Trip Max. s = 0.1 / Operating Temperature Min. °C = -40
Cptc, Radial, Telecom, 50 Ohm; Thermistor Mounting:Through Hole; Product Range:Cmf-Rl Series; Holding Current:50Ma; Tripping Current:100Ma; Voltage Rating:220Vac; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Rohs Compliant: Yes |Bourns, Inc. CMF-RL50A-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.