Bourns CDSOD323-T24S

SMD TVS diode, Unidirectional, 500 W, 24 V, SOD-323, CDSOD323-T24S
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOD323-T24S.

JRH Electronics

Datasheet5 pages3 years ago

Burklin Elektronik

Farnell

Electro Sonic

Inventory History

3 month trend:
-10.76%

CAD Models

Download Bourns CDSOD323-T24S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Uk
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns CDSOD323-T24S provided by its distributors.

SMD TVS diode, Unidirectional, 500 W, 24 V, SOD-323, CDSOD323-T24S
49V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon
12A@(8/20us) 49V 500W 26.7V 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Uni-Dir 24V 2-Pin SOD-323 T/R
A 24V, 350W, UNI-DIRECTIONAL, STANDARD CAPACITANCE SOD323 PKG TVS DIODE
Transient Voltage Suppressor, Tvs, Cdsod323 Series, Unidirectional, 24 V, Sod-323, 2, 26.7 V Rohs Compliant: Yes |Bourns, Inc. CDSOD323-T24S
SOD-323 ESD Protection Devices ROHS
Bourns CDSOD323-T24S TVSダイオードアレイ
BournsTVS, 43V, , SOD-323, 26.7V
ESD PROTECTION DEVICE, 24V, SOD-323-2; Product Range: CDSOD323 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 49V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOD323T24S