Bourns CAY17-101JALF

Resistor, Array, 100 Ohm, ± 5%, 250 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Convex, Surface Mount, Thick Film
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY17-101JALF.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Arrow Electronics

Jameco

CAD Models

Download Bourns CAY17-101JALF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-04-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-05-31
LTD Date2023-08-31

Related Parts

PanasonicEXB-D10C101J
Res Thick Film NET 100 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD Punched Carrier T/R
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB38V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-V8V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of Bourns CAY17-101JALF provided by its distributors.

Resistor, Array, 100 Ohm, ± 5%, 250 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Convex, Surface Mount, Thick Film
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 100ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206
Resistor Network,thick Film,100Ohms,25Wv,5+/-% Tol,-250,250Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CAY17-101JALF
RES ARRAY 8 RES 100 OHM 1206 / 100 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.