Bourns 9230-70-RC

Ind RF Choke Molded 120uH 10% 790KHz 30Q-Factor Ferrite 97mA AXL Bag
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9230-70-RC.

IHS

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-13.39%

CAD Models

Download Bourns 9230-70-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF Choke Wirewound 120uH 10% 790KHz 30Q-Factor Ferrite 0.097A 13Ohm DCR AXL Bag
API Delevan1025R-70K
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core
API Delevan1025-70K
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Ind Chip Molded Wirewound 120uH 10% 796KHz 40Q-Factor 110mA 1812 T/R
Inductor General Purpose Chip Wirewound 120uH 10% 796KHz 20Q-Factor Ferrite 0.07A 11Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns 9230-70-RC provided by its distributors.

Ind RF Choke Molded 120uH 10% 790KHz 30Q-Factor Ferrite 97mA AXL Bag
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core
97mA 120uH Color Circle Coils Inductor ±10% 30@0.79MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
Product Range:9230 Series; Inductance:120Μh; Dc Current Rating:97Ma; Dc Resistance Max:13Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 9230-70-RC.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9230-70-RC.
  • 9230-70RC