Bourns 5800-330-RC

Ind High Current RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 1.008A AXL
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5800-330-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.24%

CAD Models

Download Bourns 5800-330-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 33uH 10% 1KHz 25Q-Factor Ferrite 1.5A 0.12Ohm DCR T/R
Ind RF Choke 33uH 10% 2.52MHz 30Q-Factor Ferrite 1.6A RDL Bag
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
TAIYO YUDENLHL08TB330K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
Ind Power 33uH 10% 1KHz Ferrite 910mA Axial T/R

Descriptions

Descriptions of Bourns 5800-330-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 1.008A AXL
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
1.3A 33uH ±10% 2A Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 33UH 1.3A 90 MOHM TH
CHOKE,HIGH CURRENT,AXIAL,33UH, +/-10%, 0.075 OHMS DCR MAX
1KHz 2A 1.3A 33¦ÌH 90m¦¸ ¡À10% ,D7XL17.8MM 17.78mm
5800 Axial 0.275Diax0.700L 6.99mmx17.78mm 33muH
High Current Choke, 33Uh 1.008A 10%; Rango De Producto:Serie 5800; Inductancia:33Μh; Inductancia, Tolerancia:± 10%; Intensidad Nominal Dc:1.008A; Resistencia Dc Máx.:0.075Ohm; Tipo De Empaquetado:Individual; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 5800-330-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5800-330-RC.
  • 5800-330RC