Bourns 4814P-1-472LF

7 ±2% 4.7kΩ 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-1-472LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.705
$ 0.705
Stock
36,062
31,812
Authorized Distributors
6
5
Resistance
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 4814P-1-472LF provided by its distributors.

7 ±2% 4.7kΩ 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
RES ARRAY 7 RES 4.7K OHM 14SOIC
Resistor Network, thick Film,4.7Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,3922-Case Rohs Compliant: Yes |Bourns, Inc. 4814P-1-472LF
Resistor Networks & Arrays 4.7K 2% 14 Pin
RES NET ISOLATED 4.7K OHM 14-SMD
RNET-THK FILM SMD MED BODY | Bourns 4814P-1-472LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.