Bourns 4608X-101-153

Res Thick Film NET 15K Ohm 2% 1W ¦100ppm/¦C BUS 8-Pin SIP Pin Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-153.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Sierra IC

Alternate Parts

Price @ 1000
$ 1.349
$ 1.349
Stock
28,741
32,991
32,991
Authorized Distributors
0
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 15000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Res Thick Film NET 15K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 15kOhm ±100ppm/C
CTS Components770-101-153
Res Thick Film NET 15K Ohm 2% 1.66W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4608X-101-153 provided by its distributors.

Res Thick Film NET 15K Ohm 2% 1W ¦100ppm/¦C BUS 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 15000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
7 ±2% 15kΩ 200mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
Thick Film Resistor Network; Power Rating:1W; Resistance:15kohm; Resistance Tolerance:± 2%; Series:4600X; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:100V ;RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.