Descriptions of Bourns 4606X-101-153LF provided by its distributors.
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 15kOhm ±100ppm/C
Resistor, 15 Kilohms, 0.75 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4606X-101-153LF
Res Thick Film NET 15K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Resistor network, SIP-6, 15 kΩ, 0.2 W, ±2 %, 5 resistors, 4606X-101-153LF
5 ±2% 15kΩ 200mW ±100ppm/℃ SIP-6-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 15000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
RESISTOR, BUSSED RESISTOR NETWORK, 5, 15; RESISTOR, BUSSED RESISTOR NETWORK, 5, 15KOHM, 2%, SIP; Resistance:15kohm; Product Range:4600X Series; No. of Elements:5Elements; Network Circuit Type:Bussed; Resistor Case Style:SIP; No. of Pins:6Pins; Voltage Rating:100V
Resistance:15Kohm; Network Circuit Type:Bussed; No. Of Resistors:5Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns 4606X-101-153LF.