Bourns 4308R-102-270LF

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 27ohm, 100V, 250ppm/Cel, Through Hole Mount, 7808
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-270LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.84
$ 1.98
Stock
37,874
30,876
Authorized Distributors
5
6
Resistance
27 Ω
27 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 27 Ohm 1 Ohm 1W ±250ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 27Ohm ±250ppm/C
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 27Ohm ±250ppm/C
CTS Components770103270P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 27ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components770101270P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 27ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4308R-102-270LF provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 27ohm, 100V, 250ppm/Cel, Through Hole Mount, 7808
Resistor Network, thick Film,27Ohms,100Wv,-250,250Ppm-Tc,7808-Case Rohs Compliant: Yes |Bourns, Inc. 4308R-102-270LF
RES THICK FILM NTWK 27 OHM 1 OHM 1W 8-PIN SIP
RNET - THK FILM MOLD SIP | Bourns 4308R-102-270LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.