Bourns 4308R-101-153LF

Res Thick Film NET 15K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
$ 1.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-153LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 1.349
$ 0.124
$ 0.124
Stock
32,991
32,520
32,520
Authorized Distributors
6
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
1 W
1 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 15000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Res Thick Film NET 15K Ohm 2% 1W ¦100ppm/¦C BUS 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 15K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
CTS Components770101153P
Res Thick Film NET 15K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components770-101-153
Res Thick Film NET 15K Ohm 2% 1.66W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-101-153LF provided by its distributors.

Res Thick Film NET 15K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 15kOhm ±100ppm/C
Resistor, 15 Kilohms, 1 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4308R-101-153LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 15000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
Resistor Network, thick Film,15Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7808-Case Rohs Compliant: Yes |Bourns, Inc. 4308R-101-153LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.