What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3352E-1-203LF

Res Cermet Trimmer 20K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
$ 1.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352E-1-203LF.

IHS

Datasheet3 pages3 years ago

Master Electronics

Electro Sonic

element14

Newark

Inventory History

3 month trend:
-2.99%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.746
$ 1.772
Stock
11,335
12,609
Authorized Distributors
6
5
Resistance
20 kΩ
20 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT Electronics91AR20KLF
Trimmer, Cermet, 0.5W, 20000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 20K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag
Res Cermet Trimmer 20K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 20000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 22K Ohm 20% 0.5W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
Res Cermet Trimmer 22K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3352E-1-203LF provided by its distributors.

Res Cermet Trimmer 20K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 20000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 20 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn Trimmer Potentiometers 3/8 round 20Kohms 0.5watt 20% PBfree
Trimmer Potentiometer, 20Kohm 1Turn Through Hole; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:20Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Power Rating:500Mw Rohs Compliant: Yes |Bourns, Inc. 3352E-1-203LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3352E1-203LF