Bourns 3329X-1-501

Res Cermet Trimmer 500 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329X-1-501.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.69
$ 2.03
Stock
816
54
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, 3386P-1-501LF
Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, 3362P-1-501LF
Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, 3329H-1-501LF
TT Electronics82PR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics72PR500LF
Res Cermet Trimmer 500 Ohm 10% 1/2W 1(Elec)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
TT Electronics25PR500LF
Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, 25PR500LF

Descriptions

Descriptions of Bourns 3329X-1-501 provided by its distributors.

Res Cermet Trimmer 500 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 500OHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 500Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.