What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3314S-1-100G

Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 13" Reel |Bourns, Inc. 3314S-1-100G
$ 0.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314S-1-100G.

IHS

Datasheet7 pages2 years ago

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.989
$ 1.039
Stock
11,867
13,034
Authorized Distributors
5
4
Resistance
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Case/Package
2018
2018
Termination
SMD/SMT
J-Hook
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314S-2-100E
Single - Turn SMD Cermet Trimmer - Leadfree SQUARE 10OHMS 20% 0.25WATTS
Trimmer, Cermet, 0.25W, 10ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
TT Electronics44WR10LFTB
Trimmer, Cermet, 0.25W, 10ohm, 300V, 20% +/-Tol, 250ppm/Cel, 9 Turn(s), 2019
TT Electronics43WR10LFTR
Trimmer, Cermet, 0.125W, 10ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1613

Descriptions

Descriptions of Bourns 3314S-1-100G provided by its distributors.

Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 13" Reel |Bourns, Inc. 3314S-1-100G
Trimmer, Cermet, 0.25W, 10ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
±20% ±100ppm/℃ 250mW 10Ω Potentiometers, Variable Resistors ROHS
TRIMMER 10 OHM 0.25W J LEAD SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.