Bourns 3299Z-1-204LF

Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3299Z-1-204LF.

JRH Electronics

Datasheet2 pages6 years ago

Factory Futures

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-25.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.56
$ 2.247
Stock
19,218
8,491
Authorized Distributors
6
6
Resistance
200 kΩ
200 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 200 kΩ, 0.5 W, THT, on top, 3296W-1-204LF
Cermet trimmer potentiometer, 25 turns, 200 kΩ, 0.5 W, THT, on top, 3296Y-1-204LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Res Cermet Trimmer 200K Ohm 10% 31/100W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Bulk
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 250V
TRIMMER; CERMET; 200K OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YB204KT20

Descriptions

Descriptions of Bourns 3299Z-1-204LF provided by its distributors.

Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 200Kohms Standoffs Horizontal Adjust
±10% ±100ppm/℃ 500mW 200kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3299Z-1-204LF.