Bourns 3292P-1-102

Res Cermet Trimmer 1K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 11.05 X 3.81mm) Pin Thru-Hole Tube
$ 11.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3292P-1-102.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.61
$ 7.89
Stock
1,068
1,826
Authorized Distributors
5
6
Resistance
1 kΩ
1 kΩ
Mount
PCB, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, on top, 3296W-1-102LF
Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, on top, 3299W-1-102LF
Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, lateral, 3296X-1-102LF
TE Connectivity1623849-7
Res Cermet Trimmer 1K Ohm 10% 1/2W 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3292P-1-102 provided by its distributors.

Res Cermet Trimmer 1K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 11.05 X 3.81mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 1000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res, cermet,1Kohms,400Wvdc,10+/-% Tol,-100,100Ppm-Tc,3737-Case |Bourns, Inc. 3292P-1-102
Multi-Turn Trimmer Potentiometers 3/8 1Kohms Sealed 10% Horizontal Mount
±10% ±100ppm/℃ 500mW 1kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.