What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3266W-1-105

Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266W-1-105.

IHS

Datasheet3 pages6 years ago

Newark

iiiC

Verical

Jameco

Inventory History

3 month trend:
-0.56%

CAD Models

Download Bourns 3266W-1-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.04
$ 2.107
Stock
33,279
52,891
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR1MEGLF
Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 1M Ohm 10% 1/4W 12(Elec)Turns 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.06W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.06W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3266W-1-105 provided by its distributors.

Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 1/4 1Mohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 1MΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer Potentiometer, 1Mohm 12Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:1Mohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Power Rating:250Mw Rohs Compliant: No |Bourns, Inc. 3266W-1-105

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.