Bourns 3223W-1-202E

Cermet trimmer potentiometer, 11 turns, 2 kΩ, 0.125 W, SMD, on top, 3223W-1-202E
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3223W-1-202E.

IHS

Datasheet3 pages6 years ago

Newark

Burklin Elektronik

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.86%

CAD Models

Download Bourns 3223W-1-202E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.2
$ 2.24
Stock
66,284
12,206
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1616
-
Termination
J-Hook
J-Hook
Number of Turns
11
11
Tolerance
20 %
20 %
Power Rating
125 mW
125 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 2K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 4.47mm) J-Hook SMD T/R
Cermet Not Linear VERTICAL Trimmer Potentiometer ±20% 250deg 125mW 70C
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±20% 255deg 100mW 70C
Res Cermet Trimmer 2K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR2KLFTR
Cermet trimmer potentiometer, 2 kΩ, 0.25 W, SMD, on top, 23AR2KLFTR
TT Electronics44WR2KLFTB
Res Cermet Trimmer 2K Ohm 10% 0.25W 9(Elec)Turn 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD Tube

Descriptions

Descriptions of Bourns 3223W-1-202E provided by its distributors.

Cermet trimmer potentiometer, 11 turns, 2 kΩ, 0.125 W, SMD, on top, 3223W-1-202E
Res Cermet Trimmer 2K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 3.43 X 4.34mm) J-Hook SMD T/R
Trimmer, Cermet, 0.125W, 2000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1616
BOURNS - 3223W-1-202E - TRIMMER POTENTIOMETER 2KOHM 11TURN SMD
Trimmer Potentiometer 2Kohm 11Turn Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:2Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:11Turns; Product Range:3223 Series Rohs Compliant: Yes |Bourns, Inc. 3223W-1-202E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3223W-1-202E.
  • 3223W1-202E