Bourns 3059L-1-502

Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
$ 16.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059L-1-502.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.268
$ 12.928
$ 12.928
Stock
828
2,770
2,770
Authorized Distributors
6
6
6
Resistance
5 kΩ
5 kΩ
5 kΩ
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
-
Termination
Wire Leads
Wire Leads
Wire Leads
Number of Turns
22
22
22
Tolerance
10 %
10 %
10 %
Power Rating
1 W
1 W
1 W
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 11.8mm) J-Hook Bag

Descriptions

Descriptions of Bourns 3059L-1-502 provided by its distributors.

Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
Potentiometer, Cermet, 1W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 5Kohms 10% 1-1/4 Wire Leads
±10% ±100ppm/℃ 1W 5kΩ Potentiometers, Variable Resistors ROHS
Res, cermet,5Kohms,10+/-% Tol |Bourns, Inc. 3059L-1-502
TRIMMER-1 1/4IN RECT MT CERMET
TRIMMER 5K OHM 1W WIRE LEAD SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3059L-1-502.