Bourns 3006P-1-102Z

Trimmer, Cermet, 0.75W, 1000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 7519
$ 3.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-102Z.

IHS

Datasheet1 page9 years ago
Datasheet1 page12 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.481
$ 3.167
Stock
8,316
30,838
Authorized Distributors
5
6
Resistance
1 kΩ
1 kΩ
Mount
Panel, Through Hole
-
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 1000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 1000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 5400deg 750mW 70C
Trimmer, Cermet, 0.75W, 1000ohm, 27.4V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3006P-1-102Z provided by its distributors.

Trimmer, Cermet, 0.75W, 1000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 7519
TRIMMER - 3/4" RECT MT CERMET | Bourns 3006P-1-102Z
Res, cermet,1Kohms,10+/-% Tol,7519-Case |Bourns, Inc. 3006P-1-102Z
Multi-Turn Trimmer Potentiometers 1Kohms 19mm Rectangular
±10% ±100ppm/℃ 750mW 1kΩ Potentiometers, Variable Resistors ROHS
SEALED,CERMET,3/4IN,15TURNS,1K,10%,SIDE,P,BULK,PANEL MNT
TRIMMER 1K OHM 0.75W PC PIN SIDE
TRIMPOT 1.0K OHM 3/4" REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.